Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV70215PDBVR

IC REG LDO 1.5V 0.3A SOT23-5 / LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70215PDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

Augswan

HQonline

Inventory History

3 month trend:
-5.82%

CAD Models

Download Texas Instruments TLV70215PDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.551
Stock
1,579,082
9,083,132
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.5 V
1.5 V
Output Current
300 mA
300 mA
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV70233PDBVR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 3.3V 300MA SOT23-5
Texas InstrumentsTLV70233PDBVT
LDO Regulator Positive 3.3V 0.3A 5-Pin SOT-23 T/R
Texas InstrumentsTLV70220PDBVT
IC REG LINEAR 2V 300MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M25R
LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70215PDBVR provided by its distributors.

IC REG LDO 1.5V 0.3A SOT23-5 / LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 T/R
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 5-SOT-23 -40 to 125
Active Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~125C TJ 500mW 300mA 1.45mm
IC REG LINEAR 1.5V 300MA SOT23-5 Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
IC REG LINEAR 1.5V 300MA SOT23-5
Tlv702 ( 300Ma Ldo ) With Activepulldown
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 1.5V 2V 1.5V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.