Texas Instruments TLV70215PDBVT

LDO Regulator Positive 1.5V 0.3A 5-Pin SOT-23 T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70215PDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages11 years ago
Datasheet31 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TLV70215PDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.17
Stock
9,077,747
1,601,040
Authorized Distributors
3
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.5 V
1.5 V
Output Current
300 mA
300 mA
Dropout Voltage
220 mV
220 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsTLV70233PDBVR
Thermal Shutdown and Overcurrent Protection | IC REG LINEAR 3.3V 300MA SOT23-5
Texas InstrumentsTLV70233PDBVT
LDO Regulator Positive 3.3V 0.3A 5-Pin SOT-23 T/R
Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV70215PDBVT provided by its distributors.

LDO Regulator Positive 1.5V 0.3A 5-Pin SOT-23 T/R
68dB(1kHz) 55μA positive electrode Fixed 300mA 1 1.5V 2V 1.5V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 SMD mount 1.1mm(height)
TLV70215 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 220mV 1.45mm 300mA 500mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.