Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV6001IDCKR

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV6001IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

Arrow.cn

Inventory History

3 month trend:
+89.50%

CAD Models

Download Texas Instruments TLV6001IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.239
$ 0.239
Stock
1,133,240
502,516
502,516
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Circuits
1
-
-
Slew Rate
0.5 V/µs
-
-
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
750 µV
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
75 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLV313IDCKR
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Texas InstrumentsTLV313IDBVR
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
STMicroelectronicsUA741CDT
ROHS3Compliant EAR99 UA741 Tape & Reel (TR) op amp amplifier circuit 5mm 0.2muA 5mV 1000kHz
Texas InstrumentsUA741CDR
Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
STMicroelectronicsUA741CD
Integrated Circuit Operational Amplifier; CH:1; 1MHz; ±15V; 0+70 deg.C; SMD; SO8
MicrochipMCP6401T-E/OT
MCP6401 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV6001IDCKR provided by its distributors.

Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Single, 5.5-V, 1-MHz, RRIO operational amplifier 5-SC70 -40 to 125
LOW-POWER, RAIL-TO-RAIL IN/OUT, 1-MHZ OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 4500uV Offset-Max, PDSO5
Operational Amplifiers; TLV6001IDCKR; TEXAS INSTRUMENTS; 750 µV; 5; 5.5 V; 1
Single channel 1pA 0.5V/us 1MHz SC-70-5 Operational Amplifier ROHS
75μA 500mV/μs 28nV/rtHz@ 5V 1MHz 65dB shutdown Rail to Rail 26mA 1 1 1.8V ±2.75V,5.5V 750μV 1pA General Purpose SC-70-5 SMD mount,glue mount 1.1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.