Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics UA741CD

Integrated Circuit Operational Amplifier; CH: 1; 1MHz; ±15V; 0+70 deg.C; SMD; SO8
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics UA741CD.

element14 APAC

Datasheet11 pages13 years ago

Arrow Electronics

Newark

Farnell

iiiC

Inventory History

3 month trend:
-6.18%

CAD Models

Download STMicroelectronics UA741CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.184
Stock
306,732
535,506
Authorized Distributors
5
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.7 mA
1.7 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsUA741IDT
UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8
STMicroelectronicsTL061CDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8
STMicroelectronicsTL061IDT
TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics UA741CD provided by its distributors.

Integrated Circuit Operational Amplifier; CH:1; 1MHz; ±15V; 0+70 deg.C; SMD; SO8
UA741 Series 40 V 1 MHz General Purpose SMT Operational Amplifier - SOIC-8
Op Amp 1.7mA 500mV/μs 1MHz 25mA 1-Ch ±20V 1mV 10nA SOIC-8 SMD 1.75mm H
IC, OP-AMP, 1MHZ, 0.5V/µs, SOIC-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Bandwidth:1GHz; Slew Rate:0.5Vµs; Supply Voltage Range:5V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 741 CD
  • UA741CD.