Texas Instruments UA741CDR

Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA741CDR.

TME

Datasheet28 pages11 years ago

Texas Instruments

Upverter

Newark

Sierra IC

Inventory History

3 month trend:
+372%

CAD Models

Download Texas Instruments UA741CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.099
$ 0.099
Stock
977,831
446,391
446,391
Authorized Distributors
5
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
6 mV
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
77 dB
77 dB
Common Mode Rejection Ratio
70 dB
90 dB
90 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
1.7 mA
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA741CDR.

Related Parts

Texas InstrumentsUA741CD
Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
Texas InstrumentsOPA348AIDR
Op Amp Single Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC T/R
Texas InstrumentsTL061IDRG4
Single, 30V, 1MHz, In to V+ operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UA741CDR provided by its distributors.

Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70
GENERAL-PURPOSE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps General-Purpose Op Amp
General Purpose Op Amp, 500mV/μs SR, 1MHz BW, ±18V Supply, 1.7mA Iq, 25mA Io, 1mV Vos, 80nA Ib, SOIC-8, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 741CDR