Texas Instruments TLV5535IPWR

8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
$ 5.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5535IPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5535IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.856
$ 7.763
Stock
313,216
250,224
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
35 Msps
35 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2.4 LSB
2.4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5535IPWR.

Related Parts

Texas InstrumentsADC10040CIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsTHS1031CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsADC10040QCIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9203ARURL7
Single Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV5535IPWR provided by its distributors.

8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 8 Bit, 35 MSPS Single Ch., Low Pwr
1-Channel Single ADC Pipelined 35Msps 8-bit Parallel 28-Pin TSSOP T/R
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:35MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.