Texas Instruments THS1031CPWR

10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
$ 7.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1031CPWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages0 years ago

Newark

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1031CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.59
$ 6.221
$ 6.221
Stock
227,274
359,996
359,996
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1031CPWR.

Related Parts

Texas InstrumentsTHS1031IPW
3-V TO 5.5-V, 10-BIT, 30 MSPS CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 28TSSOP
Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
Texas InstrumentsTHS1030IPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS1031CPWR provided by its distributors.

10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
1-Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP T/R
3V~5.5V 56dB 30Msps 10bit 1 10 Parallel Differential,Single-Ended 3V~5.5V Pipelined TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.