Analog Devices AD9203ARURL7

Single Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R
$ 5.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9203ARURL7.

Analog Devices

Datasheet8 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.45%

CAD Models

Download Analog Devices AD9203ARURL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.81
$ 12.288
$ 12.288
Stock
168,402
251,486
251,486
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.4 LSB
1.4 LSB
1.4 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsADC08351CIMTCX/NOPB
8-Bit, 42-MSPS Analog-to-Digital Converter (ADC) 20-TSSOP -40 to 85
Texas InstrumentsADC08351CIMTCX
8-Bit, 42 MSPS, 40 mW A/D Converter | IC ADC 8BIT 20TSSOP
Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD9203ARURL7 provided by its distributors.

Single Channel Single ADC Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R
10 BIT, 40 MSPS LOW-POWER A/D CONVERTER
IC,A/D CONVERTER,SINGLE,10-BIT,CMOS,TSSOP,28PIN
28-TSSOP (0.173 4.40mm Width) TIN LEAD Tape & Reel (TR) ADC PROPRIETARY METHOD analog digital converter 9.7mm 40MHz 2V -40C~85C
The AD9203 is a monolithic low power, single supply, 10-bit, 40 MSPS analog-to-digital converter with an on-chip voltage reference. It uses a multistage differential pipeline architecture at 40 MSPS data rate and guarantees no missing codes over the full operating temperature range. Its input range may be adjusted between 1 V and 2 V p-p. The ADC has an on-board programmable reference. An external reference can also be chosen to suit the DC accuracy and temperature drift requirements of an application. An external resistor can be used to reduce power consumption when operating at lower sampling rates. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary or two's complement output format. An out-of-range signal (OTR) indicates an over-flow condition that can be used with the most significant bit to determine over-flow or under-flow. The AD9203 can operate with a supply range from 2.7 V to 3.6 V, attractive for low power operation in high-speed portable applications. Fabricated on an advanced CMOS process, the AD9203 is available in a 28-pin thin shrink small outline package (28 TSSOP) specified over the industrial temperature range (-40°C to +85°C).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9203ARURL7