Texas Instruments TLV5535IPW

8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
$ 7.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5535IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

element14 APAC

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-10.77%

CAD Models

Download Texas Instruments TLV5535IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.763
$ 5.856
Stock
248,224
308,288
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
35 Msps
35 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
2.4 LSB
2.4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV5535IPW.

Related Parts

Texas InstrumentsADC10040CIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsTHS1031CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Analog DevicesAD9203ARU
Analog to Digital Converter Single Pipelined 40 MSPS 10-Bit Parallel 28-Pin TSSOP
Texas InstrumentsADC10040QCIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) - Qualified for Automotive Applications 28-TSSOP -40 to 85
Analog DevicesAD9203ARUZ
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9203ARUZRL7
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter

Descriptions

Descriptions of Texas Instruments TLV5535IPW provided by its distributors.

8-Bit, 35-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
1-Channel Single ADC Pipelined 35Msps 8-bit Parallel 28-Pin TSSOP Tube
1-CH 8-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
IC 8 BIT ADC, 35 MSPS, SINGLE CH; Resolution, Bits:8bit; Sampling Rate:35MSPS; No. of Channels:1; Input Type:Single Ended; Interface Type:Parallel; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.