Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV431BIDBZTG4

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BIDBZTG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet46 pages11 years ago
Datasheet46 pages11 years ago
Datasheet37 pages12 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-56.82%

CAD Models

Download Texas Instruments TLV431BIDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.277
$ 0.277
Stock
432,716
2,270,897
2,270,897
Authorized Distributors
2
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
1.24 V
1.24 V
1.24 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV431BQDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLV431BCDBZTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLV431BQDBZTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV431BIDBZTG4 provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3
VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TLV431B Series; Reference Voltage:1.24V to 6V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:15mA; Input Voltage:1.24V to 6V; Input Voltage Max:6V; Input Voltage Min:1.24V; Logic Function Number:431; Operating Temperature Range:-40°C to +85°C; Operating Voltage Tolerance +:0.5%; Output Current Max:15mA; Output Voltage Max:6V; Output Voltage Min:1.24V; Reference Volt Tolerance ±%:0.5%; Reference Voltage Tolerance:6mV; Reference Volts:1.24V; Temperature Coeff Over Temp Range:6mV; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Regulator Type:Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431BIDBZTG4 .