Texas Instruments TLV431BIDBZR

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet46 pages11 years ago
Datasheet36 pages18 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Newark

Upverter

Farnell

Inventory History

3 month trend:
-72.78%

CAD Models

Download Texas Instruments TLV431BIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.683
$ 0.683
Stock
1,815,047
754,998
754,998
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
1.24 V
-
-
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
1.24 V
1.24 V
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLV431BQDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLV431BCDBZTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsTLV431BCDBZR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV431BIDBZR provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
138ppm/℃ Adjustable 15mA 1.24V 7V 6V 100μA ±0.5% SOT-23-3 SMD mount,glue mount 1.12mm(height)
Shunt Reg Adj +1.24/6V, Sot-23-3; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV431BIDBZR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431BIDBZR .
  • TLV431BIDBZR.