Texas Instruments TLV431BCDBZTG4

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV431BCDBZTG4.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments TLV431BCDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.407
$ 0.407
Stock
308,920
662,743
662,743
Authorized Distributors
1
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
1.24 V
1.24 V
1.24 V
Max Input Voltage
7 V
7 V
7 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
6 V
6 V
6 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
129 ppm/°C
-
-
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV431BIDBZR
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85
Texas InstrumentsTLV431BQDBZTG4
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLV431BQDBZT
0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 125
Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040C50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.LM4040C30FTA
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV431BCDBZTG4 provided by its distributors.

0.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: COMMERCIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SHUNT, 1.24V-6V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TLV431B Series; Reference Voltage:1.24V to 6V; Initial Accuracy:0.5%; Temperature Coefficient:-; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Accuracy:0.5; Accuracy %:0.5%; Base Number:431; Cathode Current Ik Max:15mA; IC Temperature Range:Commercial; Input Voltage:1.24V to 6V; Input Voltage Max:6V; Input Voltage Min:1.24V; Logic Function Number:431; Operating Temperature Range:0°C to +70°C; Operating Voltage Tolerance +:0.5%; Output Current Max:15mA; Output Voltage Max:6V; Output Voltage Min:1.24V; Reference Volt Tolerance ±%:0.5%; Reference Voltage Tolerance:6mV; Reference Volts:1.24V; Temperature Coeff Over Temp Range:4mV; Termination Type:Surface Mount Device; Topology:Shunt, Adjustable; Voltage Regulator Type:Precision Shunt Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431BCDBZTG4 .