Texas Instruments TLV3702CD

Dual Opamp Low Power Rail To Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3702CD.
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3702CD.

Newark

Datasheet25 pages11 years ago
Datasheet36 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

Augswan

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3702CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.25
$ 1.25
Stock
171,696
206,804
206,804
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
800 nA
800 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3701CD
Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLV2302IDR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
Texas InstrumentsTLV2302ID
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3702CD provided by its distributors.

Dual Opamp Low Power Rail To Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3702CD.
Dual low power, high-voltage comparator with push-pull output 8-SOIC 0 to 70
IC COMP DUAL P-P NANOPWR 8SOIC / Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 8-SOIC
Tube TLV3702 CMOS Push-Pull Rail-to-Rail Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA @ 15V 36mus 4.9mm 5mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3702CD.