Texas Instruments TLV3701CD

Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3701CD.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Augswan

HQonline

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TLV3701CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.319
$ 1.319
Stock
396,359
175,454
175,454
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLV2302IDR
Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
Texas InstrumentsTLV3701ID
Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsTLV3701IDR
Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3701CD provided by its distributors.

Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70
Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8
Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube
800nA 36μs CMOS,Push-Pull,Rail to Rail 1 2.5V 16V 5mV@ 15V 250pA@ 15V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Comparators Single Nanopower Push-Pull Comparator
IC COMPARATOR NANOPWR P-P 8-SOIC
5mV 250pA SOP-8 Comparators ROHS
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.