Texas Instruments TLV2302ID

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
$ 1.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2302ID.

Texas Instruments

Datasheet21 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2302ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.902
$ 1.913
Stock
176,242
420,606
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3702CD
Dual Opamp Low Power Rail To Rail Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3702CD.
Texas InstrumentsTLV3701CD
Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsTLV3702IDR
Dual low power, high-voltage comparator with push-pull output 8-SOIC -40 to 125
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV2302ID provided by its distributors.

Op Amp (1) + Open Collector Comparator (1) Combo IC 8-SOIC -40 to 125
IC AMP COMP 8SOIC / Amplifier, Comparator IC 8-SOIC
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.