Texas Instruments TLV3701ID

Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
$ 1.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3701ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments TLV3701ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.319
$ 1.09
$ 1.09
Stock
183,408
404,624
404,624
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
250 µV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3702IDR
Dual low power, high-voltage comparator with push-pull output 8-SOIC -40 to 125
Texas InstrumentsTLV3702ID
Dual low power, high-voltage comparator with push-pull output 8-SOIC -40 to 125
Texas InstrumentsTLV3701CD
Single Nanopower High-Voltage Comparator 8-SOIC 0 to 70
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3701ID provided by its distributors.

Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Comparator, 1 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8
Comparator Single R-R I/O ±8V/16V 8-Pin SOIC Tube
Tube TLV3701 CMOS Push-Pull Rail-to-Rail Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 250pA 36mus 4.9mm 5V
800nA 36μs CMOS,Push-Pull,Rail to Rail 1 2.7V 16V 5mV@ 15V 250pA@ 15V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Comparators Single Nanopower Push-Pull Comparator
Nanopower Comparator, Single, 36 Us, Soic-8
5mV 250pA SOP-8 Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.