Texas Instruments TLV3702ID

Dual low power, high-voltage comparator with push-pull output 8-SOIC -40 to 125
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3702ID.

Newark

Datasheet25 pages11 years ago
Datasheet36 pages9 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago

Texas Instruments

HQonline

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments TLV3702ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.25
$ 1.25
Stock
181,503
218,143
218,143
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
800 nA
800 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV3701IDR
Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsTLV3701ID
Single Nanopower High-Voltage Comparator 8-SOIC -40 to 125
Texas InstrumentsTLV3701IDG4
Single Nanopower Push-Pull Comparator 8-SOIC -40 to 125
Op Amp, Open Drain 950nA 10mA 2 2.5V 16V 3.6mV@15V 250pA@15V SOIC-8 SMD, Adhesive Mount 1.5mm H
STMicroelectronicsTS393CDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel
STMicroelectronicsTS393IDT
Micropower CMOS dual voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV3702ID provided by its distributors.

Dual low power, high-voltage comparator with push-pull output 8-SOIC -40 to 125
Comparator Dual R-R I/O ±8V/16V 8-Pin SOIC Tube
NANOPOWER COMPARATOR, DUAL, 36 uS, SOIC-8
800nA 36μs CMOS,Push-Pull,Rail to Rail 1μA 2 16V 16V 5mV@ 15V 250pA@ 15V currency SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
5mV 250pA 2 SOP-8 Comparators ROHS
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATOR Comparator, 2 Func, 5000uV Offset-Max, 240000ns Response Time, CMOS, PDSO8
IC COMP DUAL P-P NANOPWR 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.