Texas Instruments TLV3494AIDR

1.8V, Nanopower Push-pull Output Comparator | IC Comparator P-p Nanopwr 14SOIC
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3494AIDR.

Mouser

Datasheet18 pages18 years ago

Sierra IC

Inventory History

3 month trend:
-18.36%

CAD Models

Download Texas Instruments TLV3494AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 2.395
Stock
154,195
5,473,835
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
13.5 µs
13.5 µs
Power Supply Rejection Ratio (PSRR)
69.12 dB
69.12 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6564T-E/SL
Quad 1.8V Push/Pull Comparator, E Temp 1; |Microchip Technology MCP6564T-E/SL
Analog DevicesADCMP393ARZ
IC COMPARATOR QUAD RRO 14SOIC / Comparator General Purpose Rail-to-Rail 14-SOIC
STMicroelectronicsTS884IDT
TS884 Series 5.5 V 10 pA Surface Mount Quad General Purpose Comparator - SOIC-14
Analog DevicesADCMP393ARZ-RL7
Rail to Rail 4 2.3V 5.5V 2.5mV 30nA General Purpose SOIC-14 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Texas Instruments TLV3494AIDR provided by its distributors.

1.8V, Nanopower PUSH-PULL OUTPUT COMPARATOR | IC COMPARATOR P-P NANOPWR 14SOIC
Comparator Quad R-R I/O 5.5V 14-Pin SOIC T/R
Comparators Quad Nanopower Push- Pull Out Comparator
1.2μA 6μs CMOS,Push-Pull,Rail to Rail 4 1.8V 5.5V 15mV@ 5.5V 10pA@ 5.5V SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Push-Pull; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; No. of Channels:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.