Texas Instruments TLV3404ID

Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404ID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

iiiC

Verical

Mouser

CAD Models

Download Texas Instruments TLV3404ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
Stock
177,620
417,630
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLV3404CD
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
Texas InstrumentsTLV3404CDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
Analog DevicesMAX944CSD+T
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70
Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLV3404ID provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Tube TLV3404 CMOS Open-Drain 0.0001muA comparator circuit 250pA 175000ns 8.65mm 5V
Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC Tube
640nA 30μs CMOS,Open Drain 4 2.7V 16V 3.6mV@ 15V 250pA@ 15V currency SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Comparators Quad Nanopower Open Drain Out Comparator
Nanopower Comparator, Quad, 55 Us, Soic-14
IC COMPARATOR 4 GEN PUR 14SOIC
IC RTC CLK/CALENDAR PAR 24-DIP
3.6mV 250pA SOP-14 Comparators ROHS
TLV3404 QUAD NANOPOWER HIGH-VOLT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.