Texas Instruments TLV3404CDR

Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404CDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Newark

Verical

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3404CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 3.476
Stock
174,950
381,507
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTLV3404IDR
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404ID
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Texas InstrumentsTLV3404IDG4
Quad nanopower high-voltage comparator with open-drain output 14-SOIC -40 to 125
Analog DevicesCMP402GS-REEL
Comparator Quad ±8V/7V/16V 16-Pin SOIC N T/R
STMicroelectronicsLM219DT
LM219DT DUAL COMPARATOR, OPEN COLLECTOR, TTL O/P, 80NS +/-5TO+/-15 V 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments TLV3404CDR provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-SOIC 0 to 70
CMOS Op Amp, Open Drain, 4MHz, 2.5V-16V, 3.6mV@15V, 250pA@15V, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC T/R
Tape & Reel (TR) TLV3404 CMOS Open-Drain 0.0001muA comparator circuit 250pA @ 15V 175000ns 8.65mm 3.6mV
Comparators Quad Nanopower Open Drain Out Comparator
IC COMPARATOR 4 GEN PUR 14SOIC
IC-COMP TLV3404CD-LINEAR COMPARATOR
TLV3404 QUAD NANOPOWER HIGH-VOLT
FIXED IND 1.5NH 600MA 150 MOHM
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.