Texas Instruments TLV333IDBVR

CMOS Operational Amplifiers Zero-Drift | IC OPAMP ZER-DRIFT 1CIRC SOT23-5
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV333IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages11 years ago

Upverter

LCSC

Arrow.cn

Inventory History

3 month trend:
-29.31%

CAD Models

Download Texas Instruments TLV333IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.824
Stock
733,717
322,171
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
-120 dB
-
Common Mode Rejection Ratio
102 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsOPA317IDBVR
Low Offset, Rail-to-Rail I/O Operational Amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSZ121ILT
Operational Amplifier, 1 Channels, 400 kHz, 0.19 V/us, 1.8 V to 5.5 V, 5 Pins, SOT-23
Texas InstrumentsOPA347NA/3K
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA314AIDBVR
Single, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6421T-E/OT
MCP6421 Series 5.5 V 90 kHz Rail-to-Rail Operational Amplifier - SOT-23-5
STMicroelectronicsLMV821AILT
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV333IDBVR provided by its distributors.

CMOS Operational Amplifiers Zero-Drift | IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO5
350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifiers - Op Amps Low Power Stereo DAC A 595-TLV320DAC32IRHBT
Op Amp 17μA 160mV/μs 55nV/rtHz@5.5V 350kHz 120dB Shutdown Rail-to-Rail 5mA 1Ch 1.8V±2.75V 5.5V 2μV 70pA Zero-Drift SOT-23-5 SMD 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.