Texas Instruments TLV333IDBVT

Texas Instruments Precision Op Amp, Dual Channel, SOT-23, Single Supply, SMD, 5-Pin
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV333IDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet31 pages10 years ago
Technical Drawing2 pages11 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-5.20%

CAD Models

Download Texas Instruments TLV333IDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.474
Stock
377,265
879,697
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.16 V/µs
0.16 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
-
-120 dB
Common Mode Rejection Ratio
-
102 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
17 µA
17 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA333AIDBVR
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Texas InstrumentsOPA333AQDBVRQ1
Op Amp Single Micropower Amplifier R-R I/O ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA333AIDBVRG4
Micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier. 5-SOT-23 -40 to 125
Single Operational Amplifier, 50 µV Offset, 0.25 µV/°C, Zero-Drift Precision, Low Power
Operational Amplifier, 1 Func, 55uV Offset-Max, CMOS, PDSO5
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel

Descriptions

Descriptions of Texas Instruments TLV333IDBVT provided by its distributors.

Texas Instruments Precision Op Amp, Dual Channel, SOT-23, Single Supply, SMD, 5-Pin
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Single, 350-kHz, low-noise, RRIO, CMOS operational amplifier for cost-sensitive systems 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 15uV Offset-Max, CMOS, PDSO5
350kHz 2uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
OPAMP, 350KHZ, 0.16V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 350kHz; Vitesse de balayage: 0.16V/µs; Gamme de tension d'alimentation: 1.8V à 5.5V, ± 900mV à ± 2.75V; Type de boîtier d'amplificate
Opamp, 350Khz, 0.16V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:350Khz; Slew Rate:0.16V/Μs; Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV333IDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.