Texas Instruments PCM1789TPWRQ1

Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
$ 2.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1789TPWRQ1.

Texas Instruments

Datasheet41 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+22.36%

CAD Models

Download Texas Instruments PCM1789TPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.296
$ 1.623
$ 1.623
Stock
446,204
504,679
504,679
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
24
24
24
Settling Time
-
-
-
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1789PW
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Texas InstrumentsPCM1789PWR
24-Bit Stereo DAC, 113dB SNR, 192kS/s, TSSOP, 5V
Cirrus LogicCS4349-DZZ
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Rail
Cirrus LogicCS4350-CZZ
SPI ADC, Single Supply, 192Ksps, 24-bit, 2-Channel, TSSOP-24, SMD, 7.8mm × 4.4mm × 0.9mm
Cirrus LogicCS4350-CZZR
SPI, Single Supply, 192Ksps, 24bit, 2-Ch, TSSOP-24, SMD, Adhesive Mount, 900μm H
Texas InstrumentsPCM5102PW
112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85

Descriptions

Descriptions of Texas Instruments PCM1789TPWRQ1 provided by its distributors.

Automotive Catalog 113dB SNR Stereo DAC 24-TSSOP -40 to 105
IC DAC/AUDIO 24BIT 192K 24TSSOP / DAC, Audio 24 b 192k DSP, I²S 24-TSSOP
24-Bit Stereo DAC, 192KS/s, I2C/SPI, 5V, TSSOP
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.