Texas Instruments TLV32014KIDBTRG4

Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TLV32014KIDBTRG4Contact
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV32014KIDBTRG4.

Texas Instruments

Datasheet63 pages14 years ago
Datasheet25 pages19 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TLV32014KIDBTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Texas Instruments TLV32014KIDBTRG4 provided by its distributors.

Low-Power Mono Voice Band CODEC 30-TSSOP -40 to 85
Audio Codec 1ADC / 1DAC 16-Bit 30-Pin TSSOP T/R
Programmable Codec, 1-Func, 2-Channel, CMOS, PDSO30
IC CODEC AUDIO MONO LP 30-TSSOP
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Package/Case:30-TSSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.