Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV3011AIDBVT

5μA 74dB 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
$ 1.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3011AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet7 pages19 years ago

Mouser

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TLV3011AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.648
$ 1.218
Stock
393,350
397,884
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
12 mV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3012AIDBVT
IC COMPARATOR 1 W/VOLT REF SOT23 Comparator with Voltage Reference Push-Pull SOT-23-6
Texas InstrumentsTLV3491AIDBVT
Analogue Comparator, Single, Nanopower, 1, 6 S, 1.8V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Texas InstrumentsTLV3491AIDBVR
IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV3011AIDBVT provided by its distributors.

5μA 74dB 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Comparator + Reference, Smd, 3011; Comparator Type:General Purpose; No. Of Comparators:1 Comparator; Response Time:6Μs; Supply Voltage Range:1.8V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3011AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3011AIDBVT .
  • TLV3011AIDBVT.