Texas Instruments TLV2780ID

Single 1.8V IO, 8MHz Amplifier with Shutdown 8-SOIC -40 to 125
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2780ID.

Texas Instruments

Datasheet43 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2780ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.665
Stock
248,344
306,038
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
-
4.3 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
250 µV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Related Parts

STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
MCP6N11 Series 1 Ch 500 KHz 5.5 V 9 V/us Instrumentation Amplifier - SOIC-8
Texas InstrumentsOPA363AIDR
Op Amp Single Wideband Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
Texas InstrumentsLMP7707MA/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Texas InstrumentsLMP7707MAX/NOPB
Op Amp Single Precision Amplifier R-R I/O ±6V/12V 8-Pin SOIC T/R
MicrochipMCP6G03-E/SN
110μA 4.5V/μs 1 3V 5.5V 1mV 1pA 900KHz SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Descriptions

Descriptions of Texas Instruments TLV2780ID provided by its distributors.

Single 1.8V IO, 8MHz Amplifier with Shutdown 8-SOIC -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
650μA 5V/μs 18nV/rtHz 8MHz 70dB shutdown Rail to Rail 23mA 1 1 ±1.8V,3.6V 250μV 2.5pA General Purpose SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.