Texas Instruments TLV2780IDR

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
$ 1.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2780IDR.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2780IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
$ 1.35
Stock
345,097
285,431
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4.3 V/µs
-
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
3 mV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
70 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
650 µA
650 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2780IDR.

Related Parts

Texas InstrumentsTLV2781IDR
Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsTLV2781ID
Single, 3.6-V, 8-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA364AID
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLV2780IDR provided by its distributors.

Single, 3.6-V, 8-MHz, RRIO operational amplifier with shutdown 8-SOIC -40 to 125
Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC T/R
FAMILY OF 1.8V HIGH SPEED RAIL TO RAIL INPUT OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN
650μA 5V/μs 18nV/rtHz 8MHz shutdown Rail to Rail 23mA 1 1 3.6V 250μV 2.5pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Speed; Gain Bandwidth -3db:8MHz; Slew Rate:4.3V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:8 ;RoHS Compliant: Yes
The TLV278x single supply operational amplifiers provide rail-to-rail input and output capability. The TLV278x takes the minimum operating supply voltage down to 1.8 V over the extended industrial temperature range (-40oC to 125oC) while adding the rail-to-rail output swing feature. The TLV278x also provides 8 MHz bandwidth from only 650 t,A of supply current. The maximum recommended supply voltage is 3.6 V, which allows the devices to be operated from(+-1.8 V supplies down to +-0.9 V) two rechargable cells. The combination of wide bandwidth, low noise, and low distortion makes it ideal for high speed and high resolution data converter applications. All members are available in PDIP, SOIC, and the newer, smaller SOT-23 (singles), MSOP (duals), and TSSOP(quads).

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.