Texas Instruments TLV2764IPWRG4

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2764IPWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

CAD Models

Download Texas Instruments TLV2764IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 0.827
Stock
148,055
606,697
606,697
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2764IPWRG4.

Related Parts

Texas InstrumentsTLV2765IPWR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 85
Texas InstrumentsTLV2765IPW
IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Analog DevicesMAX4294EUD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP
Analog DevicesMAX4294EUD+T
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
STMicroelectronicsTS1854IPT
TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14
INTERSIL ISL28433FVZ Operational Amplifier, QUAD, 400 kHz, 4 Amplifier, 0.2 V/s, 1.8V to 6V, TSSOP, 14 Pins

Descriptions

Descriptions of Texas Instruments TLV2764IPWRG4 provided by its distributors.

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:500kHz; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.