Texas Instruments TLV2765IPW

IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
$ 4.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2765IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet45 pages11 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

Upverter

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2765IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.597
$ 3.859
Stock
180,778
296,303
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2765IPW.

Related Parts

Texas InstrumentsTLV2764IPWR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2764IPW
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2764IPWRG4
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Analog DevicesMAX4294EUD+T
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Analog DevicesMAX4294EUD
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP
STMicroelectronicsTSV625IPT
TVS625 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16

Descriptions

Descriptions of Texas Instruments TLV2765IPW provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Quad, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 85
Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 16-Pin TSSOP Tube
20μA(x2 Channels) 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 4 4 3.6V 550μV 3pA General Purpose TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.2V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Bias Current:15pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.