Texas Instruments TLV2764IPWR

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2764IPWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet34 pages18 years ago

Newark

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-6.33%

CAD Models

Download Texas Instruments TLV2764IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 2.61
Stock
590,163
234,046
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2764IPWR.

Related Parts

Texas InstrumentsTLV2765IPWR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 85
Texas InstrumentsTLV2765IPW
IC OPAMP GP 4 CIRCUIT 16TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
STMicroelectronicsTS1854IPT
TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14
INTERSIL ISL28433FVZ Operational Amplifier, QUAD, 400 kHz, 4 Amplifier, 0.2 V/s, 1.8V to 6V, TSSOP, 14 Pins
STMicroelectronicsTSV624IPT
TVS624 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
Texas InstrumentsOPA4330AIPWR
Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2764IPWR provided by its distributors.

Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin TSSOP T/R
Four channels 3pA 0.23V/us 500kHz TSSOP-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14
20μA(x2 Channels) 230mV/μs 95nV/rtHz 500KHz shutdown Rail to Rail 10.2mA 4 4 ±1.8V,3.6V 550μV 3pA General Purpose TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm
IC, OP-AMP, 500KHZ, 0.2V/ US, TSSOP-14;; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 500kHz; Vitesse de balayage: 0.2V/µs; Gamme de tension d'alimentation: 800mV à 1.8V; Type de boîtier d'amplificateur: TSSOP; No
IC, OP-AMP, 500KHZ, 0.2V/ US, TSSOP-14;; No. of Amplifiers:4 Amplifier; Bandwidth:500kHz; Slew Rate:0.2V/µs; Supply Voltage Range:800mV to 1.8V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:800mV to 1.8V; Gain Bandwidth:500kHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:4Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2764IPWR .