Analog Devices MAX4294EUD

OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4294EUD.

_legacy Avnet

Datasheet18 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4294EUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 4.106
Stock
94,529
161,257
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
0.2 V/µs
-
Gain Bandwidth Product
500 kHz
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
57 dB
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
100 µA
-

Related Parts

MicrochipMCP6054-E/ST
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP6054T-E/ST
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin TSSOP T/R
Analog DevicesMAX4094AUD+
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Texas InstrumentsTLV2764IPW
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2764IPWR
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2764IPWRG4
Quad, 3.6-V, 500-kHz, RRIO operational amplifier 14-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX4294EUD provided by its distributors.

OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP
IC OPAMP 1.8VU R/R I/O 14-TSSOP
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: HTSSOP; Package Shape: RECTANGULAR;
IC OPAMP GP 500KHZ RRO 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated