Texas Instruments TLV271IDR

Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+31.71%

CAD Models

Download Texas Instruments TLV271IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.607
Stock
1,019,095
9,621,782
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
-
2.4 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
-
5 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
65 dB
69 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
625 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
STMicroelectronicsTS951IDT
TS951 Series 12 V 3 MHz Rail to Rail Single Operational Amplifier - SOIC-8
STMicroelectronicsTS274CDT
STMicroelectronics Low Power Precision Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsTS272IDT
STMicroelectronics Low Power Precision Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
Texas InstrumentsLF353D
ROHS3Compliant EAR99 LF353 Tube op amp amplifier circuit 4.9mm 50pA 9V 3000kHz
Texas InstrumentsLF347BD
ROHS3Compliant EAR99 LF347 Tube op amp buffer circuit 8.65mm 0.0002muA 5mV 3000kHz

Descriptions

Descriptions of Texas Instruments TLV271IDR provided by its distributors.

Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R
Single channel 1pA 2.6V/us 3MHz SOIC-8 Operational Amplifier ROHS
0.02% Rail to Rail ±8V,16V CMOS SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.