Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV271ID

Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV271ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Upverter

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments TLV271ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.477
Stock
464,792
1,068,545
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
2.4 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
70 dB
-
Common Mode Rejection Ratio
69 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
625 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV271CDR
Op Amp 0.5% Rail-to-Rail ±8V 16V CMOS SOIC-8 SMD, Adhesive Mount 4.9mm × 3.91mm × 1.58mm
Texas InstrumentsTLV271CD
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLV271IDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV271ID provided by its distributors.

Single, 16-V, 3-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Single Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Single Supply Rail-To-Rail I/O Op Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV271ID.
IC CMOS 1 CIRCUIT 8SOIC CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp, 625μA, 2.6V/μs, 39nV/rtHz, 3MHz, Shutdown, Rail-to-Rail, 8mA, 1 Ch, ±8V/16V, 500μV, 1pA, CMOS, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
OP AMP, 3MHZ RRO/P, SMD, SOIC8, 271; No. of Amplifiers: 1 Amplifier; Bandwidth: 3MHz; Slew Rate: 2.4V/µs; Supply Voltage Range: ± 1.35V to ± 8V; Amplifier Case Style: SOIC; No. of Pins: 8P; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV271ID .
  • TLV271ID.