Texas Instruments LF347BD

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
$ 0.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LF347BD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

element14 APAC

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
-5.43%

CAD Models

Download Texas Instruments LF347BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.388
Stock
242,123
862,616
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
8 mA
8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LF347BD.

Related Parts

Texas InstrumentsLF347BDR
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Texas InstrumentsLF347DR
Quad, 36V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 14-SOIC 0 to 70
STMicroelectronicsTL074IDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTL084CNSR
Quad, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 14-SOP 0 to 70
STMicroelectronicsTL074CDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments LF347BD provided by its distributors.

Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
Quad, 36V, 3MHz, high slew rate (13V/µs), 5mV offset voltage, In to V+ operational amplifier 14-SOIC 0 to 70
General Purpose Biffet Operational Amps Rohs Compliant: Yes |TEXAS INSTRUMENTS LF347BD.
Operational Amplifier, 4 Func, 7000uV Offset-Max, JFET, PDSO14
Op Amp 4-Ch J-FET In, 13V/μs 18nV/rtHz 3MHz Shutdown 31mA 4-Pin 4-Pin ±18V 3mV 50pA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
OP AMP, QUAD, JFET I/P, 3MHZ, 14SOIC; No. of Amplifiers: 4 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: ± 3.5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF347BD .
  • LF347BD.
  • LF347BD..