Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2556MPWREP

IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
$ 333.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2556MPWREP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-28.78%

CAD Models

Download Texas Instruments TLV2556MPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 333.86
$ 19.43
$ 19.43
Stock
153,412
241,901
241,901
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2548IPW
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Texas InstrumentsTLV2553IPW
12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
Texas InstrumentsTLV2556IPW
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal eference 20-TSSOP -40 to 85
Analog DevicesAD7927BRUZ
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7927BRUZ-REEL7
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Analog DevicesAD7927BRUZ-REEL
IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Texas Instruments TLV2556MPWREP provided by its distributors.

IC ADC 12BIT SAR 20TSSOP 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-TSSOP
11-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 20-Pin TSSOP T/R
Enhanced Product 12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-TSSOP -55 to 125
2.7V~5.5V 200Ksps 12bit 11 12 SPI Single-Ended 2.7V~5.5V SAR TSSOP-20 6.5mm*4.4mm*1mm
20-TSSOP (0.173 4.40mm Width) TLV2556 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 2.4mA 200ksps 2.43mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.