Texas Instruments TLV2553IPW

12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
$ 19.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2553IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-2.17%

CAD Models

Download Texas Instruments TLV2553IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.09
$ 17.72
Stock
206,551
271,182
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2553IPW.

Related Parts

Texas InstrumentsTLV2556IPW
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal eference 20-TSSOP -40 to 85
Texas InstrumentsTLV2556IPWR
12-Bit, 200 KSPS, 11 Channel, Low Power, Serial ADC with Internal Reference 20-TSSOP -40 to 85
Texas InstrumentsTLV2548CPWR
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7927BRUZ-REEL7
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R
Analog DevicesAD7927BRUZ-REEL
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2553IPW provided by its distributors.

12-bit 200-KSPS 11-channel low-power serial ADC with power down 20-TSSOP -40 to 85
11-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin TSSOP Tube
11-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 200KSPS, TSSOP-20
Converters - Analog to Digital (ADC) 12-Bit, 200 KSPS, 11 Ch, Lo-Pwr
20-TSSOP (0.173 4.40mm Width) TLV2553 ACTIVE (Last Updated: 5days ago) Tube analog digital converter 1mm 1.2mA 200ksps 2.43mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.