Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2462IDGKR

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462IDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages27 years ago

Farnell

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments TLV2462IDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.475
$ 1.657
$ 1.657
Stock
60,031,940
446,328
446,328
Authorized Distributors
4
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2462IDGKR.

Related Parts

Texas InstrumentsTLV2462CDGKR
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R / IC OPAMP GP 6.4MHZ RRO 8VSSOP
Texas InstrumentsTLV2462CDGK
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsTLV2462CDGKG4
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments TLV2462IDGKR provided by its distributors.

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R
null 1.3nA 6.4MHz VSSOP-8 Operational Amplifier ROHS
Dual 1.3nA 1.6V/us 6.4MHz Rail-to-rail input, rail-to-rail output 2000uV VSSOP-8 Operational Amplifier ROHS
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 2 2 2.7V ±3V,6V 500μV 1.3nA General Purpose VSSOP-8 SMD mount,glue mount 3mm*3mm*970μm
OP-AMP, DUAL, 6.4MHZ, 1.6V/US, VSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 6.4MHz; Vitesse de balayage: 1.6V/µs; Gamme de tension d'alimentation: 2.7V à 6V, ± 1.35V à ± 3V; Type de boîtier d'amplificate
Op-Amp, Dual, 6.4Mhz, 1.6V/Us, Vssop-8; No. Of Amplifiers:2 Amplifier; Bandwidth:6.4Mhz; Slew Rate:1.6V/Μs; Supply Voltage Range:2.7V To 6V, ± 1.35V To ± 3V; Amplifier Case Style:Vssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2462IDGKR
The TLV246x is a family of low-power rail-to-rail input/output operational amplifiers specifically designed for portable applications. The input common-mode voltage range extends beyond the supply rails for maximum dynamic range in low-voltage systems. The amplifier output has rail-to-rail performance with high-output-drive capability, solving one of the limitations of older rail-to-rail input/output operational amplifiers. This rail-to-rail dynamic range and high output drive make the TLV246x ideal for buffering analog-to-digital converters. The operational amplifier has 6.4 MHz of bandwidth and 1.6 V/t,s of slew rate with only 500 t,A of supply current,providing good ac performance with low power consumption. Three members of the family offer a shutdown terminal, which places the amplifier in an ultra low supply current mode (IDD = 0.3 t,A/ch). While in shutdown,the operational-amplifier output is placed in a high-impedance state. DC applications are also well served with an input noise voltage of 11 nV/\Delta Hz and input offset voltage of 100 t,V. This family is available in the low-profile SOT23, MSOP, and TS SOP packages. The TLV2460 is the firs trail-to-rail input/output operational amplifier with shutdown available in the 6-pin SOT23, making it perfect for high-density circuits. The family is specified over an expanded temperature range (TA = -40oC to 125oC) for use in industrial control and automotive systems, and over the military temperature range (TA = -55oC to 125oC) for use in military systems.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.