Texas Instruments TLV2462IDGK

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
$ 1.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages27 years ago

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TLV2462IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.657
$ 1.475
$ 1.475
Stock
399,990
59,838,141
59,838,141
Authorized Distributors
5
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
550 µA
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2462IDGK.

Related Parts

Texas InstrumentsTLV2463IDGSR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
Texas InstrumentsTLV2463CDGSR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP 0 to 70
Texas InstrumentsTLV2463IDGS
Dual, 6-V, 6.4-MHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 125
STMicroelectronicsLMV822IST
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
STMicroelectronicsLMV822AIST
LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - MSOIC-8
STMicroelectronicsLMV823IST
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 10-Pin Mini-SO T/R

Descriptions

Descriptions of Texas Instruments TLV2462IDGK provided by its distributors.

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube
Op Amp, General Purpose, Rail-to-Rail, Shutdown, 2-Ch, 2-Pin, ±3V/6V, 550μA, 1.6V/μs, 14nV/rtHz, 6.4MHz, 80mA, 500μV, 1.3nA, VSSOP-8, SMD, 3mm × 3mm × 970μm
IC, OP-AMP, 6.4MHZ, 1.6V/ us, MSOP-8; Op Amp Type:Wideband; No. of Amplifiers:2; Bandwidth:6.4MHz; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 3V; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2462IDGK.