Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2462CDGK

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
$ 1.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462CDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages27 years ago

Newark

iiiC

Arrow Electronics

Verical

Inventory History

3 month trend:
-3.65%

CAD Models

Download Texas Instruments TLV2462CDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.663
$ 1.249
Stock
424,321
417,122,223
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2462CDGK.

Related Parts

Texas InstrumentsTLV2462IDGKR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2462QDGKRQ1
Automotive-grade, dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV822Q1MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments TLV2462CDGK provided by its distributors.

Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
FAMILY OF LOW-POWER RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIERS WITH SHUTDOWN | IC OPAMP GP 2 CIRCUIT 8VSSOP
550μA(x2 Channels) 1.6V/μs 14nV/rtHz 6.4MHz shutdown Rail to Rail 80mA 2 2 ±3V,6V 500μV 1.3nA General Purpose VSSOP-8 SMD mount 3mm*3mm*970μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.