Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2462CDGKR

Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R / IC OPAMP GP 6.4MHZ RRO 8VSSOP
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2462CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages11 years ago
Datasheet58 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet7 pages27 years ago

Newark

iiiC

Jameco (USA)

Sierra IC

Inventory History

3 month trend:
-12.86%

CAD Models

Download Texas Instruments TLV2462CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.726
Stock
417,144,671
447,462
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
6.4 MHz
6.4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
66 dB
66 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
550 µA
550 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2462CDGKR.

Related Parts

Texas InstrumentsTLV2462IDGKR
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsTLV2462QDGKRQ1
Automotive-grade, dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV822Q1MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Texas Instruments TLV2462CDGKR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R / IC OPAMP GP 6.4MHZ RRO 8VSSOP
Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-VSSOP 0 to 70
0.04% Rail to Rail 2.7V ±3V,6V 6.4MHz General Purpose VSSOP-8 SMD mount 1.1mm(height)
Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8
IC, OP AMP, 6.4MHZ, 1.6V/uS, MSOP-8, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.