Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV822Q1MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV822Q1MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages11 years ago
Datasheet44 pages12 years ago
Datasheet36 pages12 years ago
Datasheet36 pages13 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments LMV822Q1MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.145
Stock
574,273
710,203
Authorized Distributors
4
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5.6 MHz
5.6 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
85 dB
-
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
500 µA
500 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV822Q1MM/NOPB.

Related Parts

Texas InstrumentsOPA2377AIDGKR
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA2377AIDGKT
Low-Cost, Low Noise, 5MHz CMOS Operational Amplifier 8-VSSOP -40 to 125
Texas InstrumentsLMV822IDGKR
Dual Low-Voltage Operational Amplifers with Rail-To-Rail Outputs 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LMV822Q1MM/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Op Amp 0.01% Rail-to-Rail ±2.75V 5.5V General Purpose VSSOP-8 SMD Adhesive Mount 950μm H
Op Amp Dual Low Voltage Amplifier R-R O/P ±2.75V/5.5V Automotive 8-Pin VSSOP T/R
ROHS3Compliant EAR99 LMV822 Matte Tin (Sn) op amp buffer circuit 3mm 0.7mA 1mV 5600kHz
Automotive-grade, dual, 5.5-V, 5.6-MHz, 40-mA output current, RRO operational amplifier 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV822Q1MMNOPB