Texas Instruments TLV2442QDR

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC T/R
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442QDR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442QDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
$ 1.036
Stock
217,553
225,760
Authorized Distributors
2
2
Case/Package
SOIC
D
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
1.3 V/µs
Gain Bandwidth Product
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
65 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
10 V
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662AIMX
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6032IMX/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C

Descriptions

Descriptions of Texas Instruments TLV2442QDR provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC T/R
Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.