onsemi MC33202DG

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33202DG.

IHS

Datasheet21 pages8 years ago

Augswan

HQonline

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33202DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.216
$ 0.216
Stock
438,848
5,359,198
5,359,198
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
11 mV
11 mV
11 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
900 µA
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
STMicroelectronicsTSV6392AIDT
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6272T-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of onsemi MC33202DG provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
LOW VOLTAGE, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL RRI/O, 33202, SOIC8; No. of Amplifiers: 2 Amplifier; Bandwidth: 2.2MHz; Slew Rate: 1V/µs; Supply Voltage Range: 1.8V to 12V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operati
The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 33202DG
  • MC33202DG.