onsemi MC33202VDR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33202VDR2G.

IHS

Datasheet16 pages5 years ago

Electro Sonic

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+17.04%

CAD Models

Download onsemi MC33202VDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.266
$ 0.337
Stock
621,426
285,023
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
14 mV
14 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
Operating Supply Current
900 µA
900 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MicrochipMCP6272-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV6392AIDT
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6272T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi MC33202VDR2G provided by its distributors.

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
MC Series 1 V/us 12 V Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8
ROHS3Compliant EAR99 MC33202 Tin (Sn) op amp amplifier circuit 4.9mm 0.5muA 14mV 2200kHz
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 2 Func, 14000uV Offset-Max, BIPolar, PDSO8
Dual 80nA 1V/us 2.2MHz Rail-to-rail input, rail-to-rail output 8mV SOIC-8 Operational Amplifier ROHS
900μA (x2 Ch), 1V/μs, 25nV/rtHz, 2.2MHz, 60dB, Shutdown, Rail-to-Rail, 80mA, 2, 2, 1.8V ±6V, 12V, 8mV, 80nA General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd