Texas Instruments TLV2442QD

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC Tube
$ 1.036

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2442QD.

Texas Instruments

Datasheet48 pages11 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet41 pages18 years ago
Datasheet3 pages24 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2442QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 0.779
Stock
227,670
491,829
Authorized Distributors
2
2
Case/Package
D
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.3 V/µs
-
Gain Bandwidth Product
1.81 MHz
1.81 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
70 dB
Min Supply Voltage
2.7 V
-
Max Supply Voltage
10 V
-
Operating Supply Current
750 µA
750 µA

Related Parts

Texas InstrumentsTLV2442CDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Texas InstrumentsTLV2442IDR
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin SOIC T/R
Texas InstrumentsTLV2442AQDRQ1
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV2442QD provided by its distributors.

Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V Automotive 8-Pin SOIC Tube
Advanced LinCMOS(TM) ail-To- ail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain Bandwidth -3db:1.75MHz; Slew Rate:1.3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.