Texas Instruments TLV2334ID

Quad Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 85
$ 1.823

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2334ID.

Texas Instruments

Datasheet33 pages15 years ago
Datasheet37 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2334ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 1.44
Stock
248,059
175,760
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
14
-
Number of Circuits
4
-
Slew Rate
-
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
1.1 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2 V
-
Max Supply Voltage
8 V
-
Operating Supply Current
420 µA
-

Related Parts

MicrochipMCP6074-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6404-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
STMicroelectronicsLMV324IDT
LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - SOIC-14
Texas InstrumentsLMV934MAX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934MA
Operational Amplifier, Quad, 1.5 Mhz, 4, 0.42 V/ S, 1.8V To 5V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsLMV934MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Texas Instruments TLV2334ID provided by its distributors.

Quad Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier 8V 14-Pin SOIC Tube
1.12mA 430mV/μs 32nV/rtHz 525KHz 65dB shutdown CMOS 30mA 4 4 8V 10mV@ 5V 2nA Low Power Amplifier SO SMD mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:300kHz; Slew Rate:0.38V/µs; Supply Voltage Min:2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.