Microchip MCP6404-E/SL

MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6404-E/SL.

Augswan

Datasheet44 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.05%

CAD Models

Download Microchip MCP6404-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.868
$ 0.868
Stock
235,850
201,269
201,269
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
4.5 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB
Common Mode Rejection Ratio
56 dB
56 dB
56 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
45 µA
-
-

Supply Chain

Projected EOL Date2034-06-28
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-06-28
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 14 hours ago)

Related Parts

MicrochipMCP6404T-E/SL
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N T/R
MicrochipMCP6404-H/SL
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N Tube
MicrochipMCP6409-H/SL
OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube
onsemiLM224DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiLM224DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM124DR
Quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-SOIC -55 to 125

Descriptions

Descriptions of Microchip MCP6404-E/SL provided by its distributors.

MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14
45μA(x2 Ch) 500mV/μs 28nV/rtHz 1MHz 63dB Shutdown Rail-to-Rail 15mA 4 4 1.8V 6V 800μV 1pA General Purpose Op Amp, SOIC-14, SMD, 8.65mm × 3.9mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6404-ESL
  • MCP6404E/SL
  • MCP6404ESL