Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV2254AQDR

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2254AQDR.

Texas Instruments

Datasheet64 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet16 pages26 years ago

Sierra IC

CAD Models

Download Texas Instruments TLV2254AQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.284
Stock
119,245
227,910
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
0.1 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
65 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
8 V
Operating Supply Current
140 µA
140 µA

Related Parts

Texas InstrumentsTLC2254QD
Quad ail-To- ail uPower Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6574BIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLPV324M/NOPB
ROHS3Compliant EAR99 LPV324 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.06muA 7mV 152kHz
MicrochipMCP6234-E/SL
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
MicrochipMCP6234T-E/SL
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6234T-E/SL

Descriptions

Descriptions of Texas Instruments TLV2254AQDR provided by its distributors.

Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125
ROHS3Compliant e4 NICKEL PALLADIUM GOLD Tape & Reel (TR) op amp buffer circuit 8.65mm 0.001muA 3V 187kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.187MHz; Slew Rate:0.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.