Texas Instruments TLC2254QD

Quad ail-To- ail uPower Operational Amplifier 14-SOIC -40 to 125
$ 1.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2254QD.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2254QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.52
$ 1.52
Stock
64,748
773,248
773,248
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
210 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
200 µV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
4.4 V
4.4 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
160 µA
160 µA
160 µA

Related Parts

Texas InstrumentsTLV2254AQDR
Quad Low-Voltage Rail-To-Rail Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLMC6574BIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMC6574AIM/NOPB
Quad Low Voltage (2.7V to 3V) Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC2254QD provided by its distributors.

Quad ail-To- ail uPower Operational Amplifier 14-SOIC -40 to 125
Op Amp, 2-Ch, 160μA, 120mV/μs, 36nV/rtHz, 210kHz, 83dB, Shutdown, Rail-to-Rail, 50mA, 4-Pin, 4-Pin, 16V, 200μV, 1pA, General Purpose, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Power; Gain Bandwidth -3db:0.2MHz; Slew Rate:0.12V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:14 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.