Microchip MCP6234-E/SL

MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6234-E/SL.

Upverter

Datasheet40 pages17 years ago

Microchip

LCSC

Newark

Microchip SCT

Inventory History

3 month trend:
-66.66%

CAD Models

Download Microchip MCP6234-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.93
Stock
508,832
408,312
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
20 µA

Supply Chain

Projected EOL Date2034-03-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6234T-E/SL
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6234T-E/SL
MicrochipMCP6L04T-E/SL
MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14
MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
Texas InstrumentsLMV614MA/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMV934ID
1.8-V OPERATIONAL AMPLIFIERS WITH RAIL-TO-RAIL INPUT AND OUTPUT | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLMV614MAX/NOPB
0.022% Rail to Rail 5.5V General Purpose Op Amp, SOIC-14, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of Microchip MCP6234-E/SL provided by its distributors.

MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
Operational Amplifiers – Op Amp; MICROCHIP; MCP6234-E/SL; 4; 5 mV; 1.8 V - 6 V; 1 pA
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14
Op Amp Quad GP R-R I/O 6V Automotive 14-Pin SOIC N Tube
20μA(x2 Channels) 150mV/μs 52nV/rtHz 300KHz 61dB shutdown Rail to Rail 23mA 4 4 1.8V 6V 5mV 1pA General Purpose SOIC-14 SMD mount 8.65mm*3.9mm*1.25mm
OP AMP, 1.8V, 200KHZ, QUAD, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 300kHz; Slew Rate: 0.15V/µs; Supply Voltage Range: 1.8V to 6V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6234-E-SL
  • MCP6234-ESL
  • MCP6234E/SL
  • MCP6234ESL